GCB15DHLD

Heilind Number:SULGCB15DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHLD

Detailed Description

Introducing the GCB15DHLD, a high-performance Board-To-Board PCB Connector designed for optimal connectivity in electronic systems. With a compact yet durable construction, this connector features PA9T housing and Phosphor Bronze contacts plated with Gold for enhanced conductivity and corrosion resistance. Its 30-pin dual-row configuration, with a pitch of 1.27mm, ensures secure mating in tight spaces. The thru-hole mount type and hairpin contact design offer easy and reliable installation. Operating at a voltage of 300VAC and amperage of 1A, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various applications, from industrial machinery to telecommunications. Meet your connectivity needs with the GCB15DHLD, the perfect solution for high-reliability electronic connections.