GCB15DHLR

Heilind Number:SULGCB15DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHLR

Detailed Description

The GCB15DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers durability and reliable performance. With a current rating of 1A and a voltage capability of 300VAC, it ensures efficient power transmission. The female connector has two rows with 30 positions, making it suitable for complex connections. Its metal board lock mount type and thru-hole termination method ensure secure attachment to the PCB. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. With a pitch of 1.27mm (.05in) and a straight orientation, it allows for precise and easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61in (15.49mm) and a width of .37in (9.4mm), saves space on the PCB. The matte tin termination plating ensures solderability and long-term reliability. Ideal for aerospace, defense, and industrial applications, the GCB15DHLR is a versatile and high-quality connector that meets the most stringent requirements.