GCB15DHNN

Heilind Number:SULGCB15DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHNN

Detailed Description

Introducing the GCB15DHNN, a high-performance female board-to-board PCB connector crafted with precision engineering. Designed for reliability in demanding environments, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm and 30 hairpin contact positions, it provides seamless connectivity for your electronic applications. The straight orientation and no mounting requirement offer versatility in installation. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector guarantees stable performance even in harsh conditions. With its compact dimensions of 9.4mm width and 15.49mm height, it's suitable for space-constrained PCB layouts. Trust the GCB15DHNN for efficient and secure board-to-board connections in your projects.