GCB15DHNR

Heilind Number:SULGCB15DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHNR
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DHNR

Detailed Description

SKU GCB15DHNR features a premium PA9T and Phosphor Bronze construction, ensuring reliable performance in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, this female connector is ideal for high-power applications. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer 30 positions with a pitch of 1.27mm (.05 inches). The connector, designed for straight orientation and secure mounting on metal boards, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets stringent quality standards. The Matte Tin termination plating enhances durability, making it suitable for hi-rel applications. At a compact height of 15.49mm and width of 9.4mm (.37 inches), this connector is a versatile solution for Board to Board and Card Edge connections.