GCB15DHNT

Heilind Number:SULGCB15DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHNT

Detailed Description

Introducing SKU GCB15DHNT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PA9T housing and featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a compact form factor and dual-row, 30-position layout, it offers versatile integration possibilities in electronic systems. The threaded mounting and thru-hole termination method guarantee secure and stable installation, while the hairpin contact type and straight orientation optimize signal integrity. Operating flawlessly across a wide temperature range from -65°C to 125°C, this connector is suitable for use in various industrial applications. Trust in its durability, with matte tin termination plating and a connector height of .61 inches, providing long-lasting performance. Perfect for high-reliability systems, the GCB15DHNT is the epitome of quality and functionality in the world of connectors.