GCB15DHRN

Heilind Number:SULGCB15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHRN

Detailed Description

Introducing the GCB15DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of 30 female contacts, this connector ensures secure and reliable connections. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. Featuring a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The hairpin contact type and straddle orientation make it easy to install and maintain. With a termination method of card extender and termination plating of matte tin, this connector offers efficient signal transmission. Its compact size, measuring 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Trust the GCB15DHRN for high-reliability connectivity in your PCB designs.