GCB15DHRQ

Heilind Number:SULGCB15DHRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHRQ

Detailed Description

The GCB15DHRQ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage, it meets stringent power requirements. The female connector has two rows of 30 hairpin contacts with gold plating, guaranteeing excellent signal transmission. Its straddle mount and card extender termination method make installation easy. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it offers enhanced durability. Ideal for aerospace, defense, and industrial applications, the GCB15DHRQ is a reliable solution for high-reliability connectivity needs.