GCB15DYFD

Heilind Number:SULGCB15DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYFD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DYFD

Detailed Description

Introducing our GCB15DYFD connector, featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold. With a pitch of 1.27mm (.05 in) and 30 positions divided into 2 rows, this connector offers reliable connectivity for high-speed data transmission. Designed for surface mount termination on PCBs, it ensures secure and efficient assembly. The cantilever contact type guarantees excellent signal integrity, while its straight orientation and clearance hole mount type simplify installation. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications, including hi-rel environments. Its compact form factor, measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, makes it ideal for space-constrained designs. Trust the GCB15DYFD for seamless board-to-board or card edge connections in your electronic systems.