GCB15DYFR

Heilind Number:SULGCB15DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DYFR

Detailed Description

The GCB15DYFR is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of 30 female contacts, it offers a secure fit for a variety of applications. With a mount type of Metal Board Lock and surface mount termination method, installation is quick and easy. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300 VAC and with an amperage of 1 A, this connector is suitable for both low and high-power applications. Its cantilever contact type and straight orientation further enhance its versatility. With a compact footprint and a connector height of .61 inches, it is ideal for space-constrained PCB layouts. The connector is designed for reliability, with a wide operating temperature range of -65 to 125 °C, making it suitable for use in harsh environments. The termination plating of matte tin adds to its durability. Overall, the GCB15DYFR is a top choice for professionals seeking a high-quality board-to-board connection solution.