GCB15DYHD

Heilind Number:SULGCB15DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DYHD

Detailed Description

Introducing the GCB15DYHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The cantilever contact type and gold-plated contacts guarantee low contact resistance and high signal integrity. With 30 positions and a pitch of 1.27mm, it offers ample connectivity options for your PCB designs. The connector is designed for easy installation with clearance hole mount type and thru-hole termination method. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust the GCB15DYHD for secure and durable board-to-board connections.