GCB15DYHN-S1355

Heilind Number:SULGCB15DYHN-S1355
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DYHN-S1355
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYHN-S1355
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:12.4 mm, .488 in
Connector Width:.32 in, 8.13 mm
Termination Plating:Matte Tin
SKU:SULGCB15DYHN-S1355

Detailed Description

The GCB15DYHN-S1355 is a high-performance female PCB connector designed for secure board-to-board connections. With two rows of 30 gold-plated contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission in various electronic applications. Featuring a straight orientation and a pitch of 1.27mm, it offers precise alignment and easy installation. Its cantilever contact type and thru-hole termination method guarantee durability and stability even in harsh operating conditions, with a wide temperature range of -65 to 125°C. RoHS compliant and with matte tin termination plating, it meets environmental standards while providing efficient power delivery at up to 300VAC and 1A. The connector's compact dimensions of 12.4mm (height) and 8.13mm (width) make it ideal for space-constrained PCB layouts. Trust the GCB15DYHN-S1355 for high-reliability connectivity in your electronic designs.