GCB15DYHN

Heilind Number:SULGCB15DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DYHN

Detailed Description

The GCB15DYHN is a high-performance female board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable conductivity. With a pitch of 1.27mm and 30 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and straight orientation make it easy to insert and remove, while the through-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for demanding environments. The matte tin termination plating enhances its durability. At a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB setups. Meeting stringent quality standards, the GCB15DYHN is a dependable choice for industrial and electronic applications.