GCB15DYHR

Heilind Number:SULGCB15DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DYHR

Detailed Description

Featuring PA9T and Phosphor Bronze materials, the GCB15DYHR is a high-performance female connector with a current rating of 1A. Designed for secure connectivity, this connector offers two rows with a pitch of 1.27mm (.05 inches) and a straight orientation. Its cantilever contact type, made of gold-plated phosphor bronze, ensures reliable signal transmission. With 30 positions and a voltage rating of 300VAC, it is suitable for various electronic applications. The connector's termination method is through-hole, with a tail length of 3.18mm (.125 inches) for easy installation on metal boards. Operating within a wide temperature range of -65 to 125°C, it is highly durable. The matte tin termination plating enhances its longevity. Measuring 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, this connector is part of the Board to Board PCB Connectors and Card Edge Connectors category, ideal for demanding industrial environments. Its meticulous construction and performance specifications make it a dependable choice for your connectivity needs.