GCB15DYHT

Heilind Number:SULGCB15DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYHT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DYHT

Detailed Description

Introducing our GCB15DYHT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable power delivery with an amperage rating of 1A and a maximum voltage of 300VAC. With two rows of 30 cantilever contacts, it offers seamless signal transmission at a pitch of 1.27mm (.05 in). The threaded mount and through-hole termination method guarantee secure installation, while the -65 to 125 °C operating temperature range makes it suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for space-constrained applications. Trust in the GCB15DYHT for efficient and durable connectivity in your PCB designs.