GCB15DYRD

Heilind Number:SULGCB15DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYRD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DYRD

Detailed Description

Introducing the GCB15DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 30 positions across two rows, this connector offers precise and reliable connectivity. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in a temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its female orientation with a clearance hole mount type and cantilever contact design make installation easy and secure. Meeting voltage requirements of up to 300 VAC and with an amperage rating of 1A, the GCB15DYRD is a dependable choice for your connectivity needs. Perfect for high-reliability applications, it is a standout component in the realm of PCB connectors.