GCB15DYRQ

Heilind Number:SULGCB15DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DYRQ

Detailed Description

Featuring a robust construction for reliable performance, the GCB15DYRQ is a high-quality Board To Board PCB Connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures efficient power and signal transmission. Its female gender and two rows configuration offer versatility in connectivity. The termination method of Card Extender with Phosphor Bronze contacts plated in Gold guarantees optimal conductivity. Operating under extreme temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With a cantilever contact type and straddle orientation, it provides secure and stable connections. The 30 positions and .175-inch (4.45 mm) tail length accommodate multiple connections with ease. Measuring .61 inches (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet efficient. The termination plating of Matte Tin enhances durability. Whether in aerospace, defense, or industrial applications, the GCB15DYRQ ensures seamless board-to-board connectivity, making it an essential component for your electronic systems.