GCB15DYRT

Heilind Number:SULGCB15DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DYRT

Detailed Description

Introducing the GCB15DYRT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Engineered with precision, this connector features 30 positions with a pitch of 1.27mm, ensuring seamless data transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Operating at a voltage of 300 VAC and an impressive 1A amperage, this connector is suitable for various applications. With a temperature range of -65 to 125°C, it offers exceptional performance even in harsh environments. The cantilever contact type and straddle orientation further enhance its functionality. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.45mm, it is compact yet robust. The termination plating of matte tin ensures long-term durability. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the GCB15DYRT delivers unparalleled quality and reliability. Upgrade your connectivity solutions with this essential component.