GCB20DHAD

Heilind Number:SULGCB20DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHAD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHAD

Detailed Description

Featuring high-performance PA9T and Phosphor Bronze construction, the GCB20DHAD is a female connector with a current rating of 1 A. With two rows of contacts and a clearance hole mount type, it offers reliable connectivity in PCB applications. The Thru Hole termination method ensures secure attachment, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Its right-angle orientation and hairpin contact type make it space-efficient and easy to use. With 40 positions and a tail length of 2.54 mm, it provides ample connectivity options. Measuring 23.24 mm in height and 9.4 mm in width, and with matte tin termination plating, it meets high-quality standards for board-to-board and card edge connections. Whether for industrial, aerospace, or telecommunications applications, the GCB20DHAD ensures reliable performance.