GCB20DHAN

Heilind Number:SULGCB20DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULGCB20DHAN

Detailed Description

Introducing the GCB20DHAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various electronic systems. The right-angle orientation and two rows of 40 hairpin contacts offer efficient signal transmission. Its through-hole termination method, along with gold-plated contacts, guarantees optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for both standard and ruggedized setups. The connector's compact design, with a height of 23.24mm and width of 9.4mm, allows for space-saving integration onto PCBs. Ideal for industrial and commercial applications, the GCB20DHAN is a reliable solution for your connectivity needs.