| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB20DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCB20DHAR |
GCB20DHAR
| Heilind Number: | SULGCB20DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB20DHAR |
| ECAD Model: |
Specifications
Detailed Description
The GCB20DHAR is a high-performance PCB connector designed for demanding applications. With a PA9T housing and Phosphor Bronze contacts plated in gold, it ensures reliable signal transmission. Featuring a female gender and two rows of 40 positions, it offers ample connectivity options. The right-angle orientation and metal board lock mount type make it easy to install securely. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125 °C, it guarantees stable performance in harsh environments. The Hairpin contact type and thru-hole termination method provide excellent conductivity and durability. With a compact design measuring just .915 inches in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. Trust the GCB20DHAR for your critical board-to-board connection needs.

