GCB20DHAS

Heilind Number:SULGCB20DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE, .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHAS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHAS

Detailed Description

The GCB20DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable signal transmission. With a compact form factor, two rows of 40 hairpin contacts, and a right-angle orientation, it offers efficient connectivity in tight spaces. The connector's side hole mount and thru-hole termination method make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, it is suitable for use in harsh environments. RoHS compliant and with matte tin termination plating, it meets international standards for sustainability and quality. Ideal for industries requiring high reliability and performance, the GCB20DHAS is a versatile solution for your PCB interconnect needs.