GCB20DHAT

Heilind Number:SULGCB20DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULGCB20DHAT

Detailed Description

The GCB20DHAT is a high-performance board-to-board PCB connector that guarantees reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and two rows of 40 female contacts in a right-angle orientation, it offers efficient connectivity for various applications. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. The connector's compact design, with a height of .915 inches (23.24mm) and a width of 9.4mm (.37 in), allows for space-saving installation. Its matte tin termination plating ensures compatibility with lead-free soldering processes and RoHS compliance. Ideal for high-reliability systems, the GCB20DHAT is a top choice for aerospace, defense, and other mission-critical applications.