GCB20DHBN

Heilind Number:SULGCB20DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHBN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHBN

Detailed Description

Introducing the GCB20DHBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 hairpin contacts made of durable PA9T and Phosphor Bronze with Gold plating, ensuring reliable conductivity and longevity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it offers excellent performance in high-speed and high-power setups. The right-angle orientation and no-mounting design make it easy to integrate into any PCB layout. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of .915in (23.24mm) and width of 9.4mm (.37in), allows for efficient use of space on the board. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Ideal for aerospace, defense, and industrial applications, the GCB20DHBN is a reliable solution for your connectivity needs.