GCB20DHBR

Heilind Number:SULGCB20DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHBR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHBR

Detailed Description

The GCB20DHBR is a high-quality connector designed for reliable board-to-board PCB and card edge connections. Featuring PA9T and Phosphor Bronze construction, this female connector with two rows and a right-angle orientation ensures secure and efficient circuit integration. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various electronic applications. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability, even in harsh operating environments ranging from -65 to 125°C. With 40 positions and a pitch of 1.27mm, precision and compatibility are assured. The connector's compact dimensions (9.4mm width, 23.24mm height) and metal board lock mount type make installation easy and secure. Whether for industrial machinery, telecommunications, or aerospace systems, the GCB20DHBR is a dependable choice for high-reliability connectivity.