GCB20DHBT

Heilind Number:SULGCB20DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHBT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHBT

Detailed Description

Introducing the GCB20DHBT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal interference. With a compact form factor of 9.4mm width and 23.24mm height, it is ideal for space-constrained applications. The threaded mount and thru-hole termination method provide secure and stable attachment to PCBs. Operating flawlessly in a wide temperature range from -65°C to 125°C and rated for 300VAC, this connector is suitable for use in various industries, including aerospace, defense, and telecommunications. With 40 positions arranged in two rows and a pitch of 1.27mm, it offers high-density connectivity. The right-angle orientation and hairpin contact type further enhance its versatility. Whether you're designing mission-critical systems or high-speed data transfer applications, the GCB20DHBT meets the highest standards of performance and reliability. Upgrade your connectivity solutions with this top-of-the-line connector.