GCB20DHFN

Heilind Number:SULGCB20DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHFN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHFN

Detailed Description

Introducing the GCB20DHFN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of 40 gold-plated contacts made of durable Phosphor Bronze, ensuring optimal conductivity and longevity. With a low-profile design and straight orientation, it offers seamless integration into your PCB setup. The surface mount termination method and matte tin plating make installation a breeze while guaranteeing secure connections. Operating at a voltage of 300VAC and with an amperage rating of 1A, this connector is suitable for a wide range of power and signal transmission needs. Its 1.27mm pitch and 2.54mm tail length provide precise alignment and stability. With an operating temperature range of -65 to 125°C, it's perfect for demanding environments. Trust the GCB20DHFN for efficient and durable board-to-board connections in your electronic projects.