GCB20DHFT

Heilind Number:SULGCB20DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHFT

Detailed Description

The GCB20DHFT is a high-performance board-to-board connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 1.27mm (.05 in), this connector offers reliable connectivity in compact spaces. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for power and signal transmission. The surface mount termination method and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. With 40 positions and a hairpin contact type, it provides high-density interconnect solutions. The matte tin termination plating complies with RoHS regulations. In summary, the GCB20DHFT is a reliable and high-quality PCB connector for various industrial applications.