GCB20DHHD

Heilind Number:SULGCB20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULGCB20DHHD

Detailed Description

Introducing the GCB20DHHD, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Crafted with precision, this connector features PA9T and phosphor bronze construction with gold plating, ensuring reliable signal transmission at an amperage of 1A and voltage of 300VAC. With two rows of hairpin contacts, each with 40 positions, it offers seamless integration on PCBs. The clearance hole mount and thru-hole termination method guarantee secure attachment, while the matte tin plating enhances durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding applications. Compact in size with dimensions of 15.49mm (height) and 9.4mm (width), it is suitable for space-constrained environments. Trust the GCB20DHHD for efficient and durable board-to-board connections in your electronic devices.