GCB20DHHN

Heilind Number:SULGCB20DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULGCB20DHHN

Detailed Description

Introducing the GCB20DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage, it meets the requirements of various electronic systems. The female connector, with two rows and 40 positions, offers versatile connectivity options. Its hairpin contact type and gold plating guarantee low contact resistance and superior signal transmission. With a straight orientation and no mounting required, installation is easy. The connector's operating temperature range of -65 to 125°C makes it suitable for extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated through holes with matte tin plating ensure secure soldering. Ideal for aerospace, defense, and industrial applications, the GCB20DHHN delivers exceptional performance and durability.