GCB20DHHT

Heilind Number:SULGCB20DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHHT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHHT

Detailed Description

Introducing the GCB20DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 1.27 mm and 40 positions spread across two rows, it offers versatile and efficient PCB integration. The threaded mount and thru-hole termination method guarantee secure attachment, while the gold-plated phosphor bronze contacts provide optimal conductivity. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and hairpin contact type further enhance usability. Measuring .61 inches in height and 9.4 mm in width, with a tail length of 3.18 mm, the GCB20DHHT is compact yet robust. Certified for performance and durability, this connector is the perfect choice for mission-critical systems.