| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB20DHLD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCB20DHLD |
GCB20DHLD
| Heilind Number: | SULGCB20DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB20DHLD |
| ECAD Model: |
Specifications
Detailed Description
GCB20DHLD features Phosphor Bronze contacts with Gold plating, ensuring reliable connectivity in demanding environments. Its 1.27mm pitch and 40 positions make it ideal for high-density applications. Designed for female gender, with 2 rows and a straight orientation, it offers easy PCB mating. With a clearance hole mount type and through-hole termination method, installation is efficient. Operating at temperatures ranging from -65 to 125 °C, it guarantees performance in extreme conditions. RoHS compliant and featuring matte Tin termination plating, it meets environmental standards. The .61-inch connector height and compact 9.4mm width accommodate space restrictions. Whether in Board to Board, Card Edge, or general PCB connections, this connector, acronymed GCB20DHLD, is a dependable solution for various industries.

