GCB20DHLR

Heilind Number:SULGCB20DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHLR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHLR

Detailed Description

The GCB20DHLR is a high-performance PCB connector designed for demanding industrial applications. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of 40 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent signal integrity. The connector's metal board lock mount type and thru-hole termination method provide secure and stable attachment to the PCB. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 4.06mm, this straight orientation connector offers easy installation. Its matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the GCB20DHLR is a reliable choice for critical electronic systems.