GCB20DHLT

Heilind Number:SULGCB20DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHLT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHLT

Detailed Description

Introducing SKU GCB20DHLT, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures secure and efficient signal transmission. With two rows of hairpin contacts, it offers a total of 40 positions with a pitch of 1.27mm (.05in). Its threaded mount type and thru-hole termination method provide sturdy installation on PCBs. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector, with a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), is space-efficient while delivering high performance. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, this connector, designated as GCB20DHLT, is a dependable choice for your connectivity needs.