GCB20DHND

Heilind Number:SULGCB20DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHND
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHND

Detailed Description

The GCB20DHND connector offers reliable connectivity in PCB assembly with its female gender and two rows of 40 positions each. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure attachment to the board. Constructed with PA9T and phosphor bronze materials, this connector guarantees durability and conductivity. Gold-plated contacts with hairpin design enhance signal transmission efficiency. With a pitch of 1.27mm and voltage rating of 300VAC, it meets high-performance requirements. Its straight orientation, along with a tail length of 3.18mm, facilitates easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on the board. Terminated with matte tin plating, it ensures long-term reliability. Perfect for hi-rel applications, the GCB20DHND is a versatile solution for demanding connectivity needs.