| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB20DHRD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCB20DHRD |
GCB20DHRD
| Heilind Number: | SULGCB20DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB20DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB20DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 40 gold-plated hairpin contacts, this connector ensures reliable signal transmission in high-speed data and power systems. The PA9T housing and phosphor bronze contacts guarantee durability and resilience, even in harsh environments with an operating temperature range of -65 to 125°C. Its female, 2-row orientation with a clearance hole mount type and card extender termination method offer easy and secure installation. With a maximum voltage rating of 300VAC and an amperage of 1A, this connector is suitable for various industrial and commercial electronics. Trust in the GCB20DHRD for your connectivity needs, where quality and performance meet.

