GCB20DHRN

Heilind Number:SULGCB20DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHRN

Detailed Description

The GCB20DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage of 300VAC, it is suitable for a wide range of electronic devices. The female connector has two rows with a total of 40 positions, offering ample connectivity options. The termination method is through card extender, and the contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. With a pitch of 1.27mm (.05in) and a tail length of 4.06mm (.16in), it provides precise and secure connections. Operating in temperatures ranging from -65°C to 125°C, this connector is reliable in extreme conditions. Its low-profile design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring durability and longevity. Whether used in aerospace, defense, or industrial applications, the GCB20DHRN guarantees high performance and reliability.