GCB20DHRT

Heilind Number:SULGCB20DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DHRT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DHRT

Detailed Description

Introducing the GCB20DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a low 1A amperage rating and a 300VAC voltage capacity, it provides secure power and data connectivity. The 2-row, 40-position design with hairpin contacts and threaded mounting offers efficient and stable connection. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial environments. Its compact 9.4mm width and 15.49mm height, along with a 4.06mm tail length, make it versatile for various PCB layouts. With matte tin termination plating for added durability, the GCB20DHRT guarantees long-lasting performance in critical systems. Upgrade your connectivity with this cutting-edge solution.