GCB20DYHT

Heilind Number:SULGCB20DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DYHT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DYHT

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, SKU GCB20DYHT, is meticulously designed for high-performance applications. With a voltage rating of 300 VAC and an amperage of 1 A, it ensures reliable power transmission. Featuring two rows of 40 contacts, each made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The termination method is through-hole, with a pitch of 1.27 mm, allowing for secure mounting on PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The straight orientation and threaded mount type make installation easy and secure. With a connector height of 15.49 mm and a width of 9.4 mm, it offers a compact yet robust solution for your connectivity needs. Trust in the GCB20DYHT for seamless and efficient board-to-board connections.