GCB20DYRD

Heilind Number:SULGCB20DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DYRD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DYRD

Detailed Description

Introducing the GCB20DYRD, a high-performance board-to-board PCB connector designed for reliability and durability. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and signal integrity. With a dual-row configuration and 40 positions, it offers ample connectivity for your applications. The cantilever contact type, straddle orientation, and clearance hole mount type make for easy and secure installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial environments. Matte tin termination plating adds to its longevity. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. With a voltage rating of 300 VAC and amperage of 1A, it meets stringent performance standards. Perfect for demanding PCB interconnect solutions, the GCB20DYRD is the ultimate choice for engineers and designers seeking top-quality connectors.