GCB20DYRN

Heilind Number:SULGCB20DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DYRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DYRN

Detailed Description

Introducing the GCB20DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 40 female contacts, this connector offers seamless connectivity in electronic systems. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, it ensures reliable signal transmission at an amperage of 1A and a voltage rating of 300VAC. The cantilever contact type and straddle orientation provide secure mating, while the termination method of card extender facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Boasting a termination plating of matte tin, it guarantees durability and long-term performance. Trust the GCB20DYRN for efficient and robust board-to-board connections in your electronic designs.