GCB20DYRQ

Heilind Number:SULGCB20DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULGCB20DYRQ

Detailed Description

Introducing the GCB20DYRQ, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With an amperage rating of 1 A and voltage capacity of 300 VAC, it meets stringent power requirements. The female gender and 2-row configuration offer versatile connectivity options. Utilizing a straddle mount and card extender termination method, installation is efficient and secure. Each of the 40 cantilever contact positions, plated with gold for enhanced conductivity, guarantees stable signal transmission. With a pitch of 1.27 mm and operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The connector's compact design, with a height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained setups. With matte tin termination plating and compliance with industry standards, the GCB20DYRQ is a reliable choice for your connectivity needs.