GCB20DYRT

Heilind Number:SULGCB20DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB20DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB20DYRT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB20DYRT

Detailed Description

Introducing the GCB20DYRT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a unique combination of PA9T and phosphor bronze materials, this connector ensures exceptional durability and conductivity. Featuring a female gender, it offers 40 positions across 2 rows, with a threaded mount type for secure installation. The termination method of card extender, along with gold contact plating on phosphor bronze contacts, guarantees reliable signal transmission at an amperage of 1A and voltage of 300VAC. The cantilever contact type and straddle orientation further enhance its functionality. With a pitch of 1.27mm (.05in) and a tail length of 4.45mm (.175in), this connector is suitable for various PCB assembly requirements. Operating efficiently in a wide temperature range of -65 to 125°C, it meets the highest standards for performance and reliability. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS regulations, the GCB20DYRT is not only high-performing but also environmentally friendly. Whether for industrial machinery, telecommunications, or aerospace systems, this connector is the perfect choice for seamless and durable board-to-board connections.