GCB22DHAD

Heilind Number:SULGCB22DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHAD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHAD

Detailed Description

The GCB22DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector boasts a contact material of Phosphor Bronze with Gold plating, ensuring reliable conductivity and durability. With a pitch of 1.27mm (.05in) and two rows of 44 positions each, it offers ample connectivity options. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 300VAC and an amperage of 1A, this connector meets stringent industry standards. Its compact size, measuring just 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for aerospace, defense, and industrial applications, the GCB22DHAD guarantees superior performance and reliability.