GCB22DHAN

Heilind Number:SULGCB22DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULGCB22DHAN

Detailed Description

GCB22DHAN - This PA9T and phosphor bronze board-to-board PCB connector, featuring a female gender and right angle orientation, is designed for high-performance applications. With a pitch of 1.27mm and a contact type of hairpin, it offers reliable connectivity in compact spaces. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the matte tin termination plating enhances durability. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With 44 positions and no mounting required, it provides versatile connectivity options for electronic systems. The connector's compact size, with a height of .915 inches and width of 9.4mm, makes it ideal for space-constrained applications. Whether in telecommunications, industrial, or aerospace settings, the GCB22DHAN offers a reliable and high-speed solution for your connectivity needs.