GCB22DHAS

Heilind Number:SULGCB22DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHAS
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHAS

Detailed Description

Introducing the GCB22DHAS, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 1.27mm (.05 inch) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission in demanding environments. Featuring two rows for secure connectivity, it is ideal for complex circuitry. The female gender and right-angle orientation offer versatile mounting options, while the side hole and thru-hole termination methods guarantee easy installation. Constructed with PA9T and phosphor bronze materials, and boasting gold contact plating, it ensures excellent conductivity and durability. With a contact type of hairpin and a tail length of 2.54mm (.1 inch), it enables efficient signal transfer. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The matte tin termination plating enhances its reliability, making it a go-to choice for engineers and manufacturers in need of top-tier connectivity solutions. Upgrade your PCB designs with the GCB22DHAS and experience seamless performance like never before.