GCB22DHAT

Heilind Number:SULGCB22DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHAT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHAT

Detailed Description

The GCB22DHAT is a high-performance female PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity and durability. Featuring two rows of 44 hairpin contacts, it offers secure and efficient connectivity. The threaded mount type and thru-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 300 VAC and amperage of 1A, it guarantees safe and efficient power transmission. The connector's compact design, with dimensions of 23.24mm (height) and 9.4mm (width), allows for space-saving installation on PCBs. Ideal for board-to-board and card edge connections, the GCB22DHAT is a reliable solution for your connectivity needs.