GCB22DHBD

Heilind Number:SULGCB22DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHBD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHBD

Detailed Description

Introducing our GCB22DHBD, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a short description of PA9T & Phosphor Bronze, this connector boasts an amperage rating of 1A and features a female gender with two rows for efficient signal transmission. Its clearance hole mount type and through-hole termination method ensure secure attachment to PCBs. Constructed with high-quality phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The hairpin contact type and right-angle orientation, coupled with 44 positions and a tail length of 4.32mm, offer versatility in design. Measuring at 23.24mm in height and 9.4mm in width, with matte tin termination plating, this connector is perfect for high-reliability systems. Classified under the Board to Board PCB Connectors and Card Edge Connectors categories, the GCB22DHBD is a top choice for professionals seeking premium connectivity solutions.