GCB22DHBN

Heilind Number:SULGCB22DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHBN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHBN

Detailed Description

The GCB22DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in environments where quality is paramount. With a 1A amperage rating and 300VAC voltage tolerance, it meets stringent performance standards. Its two rows of 44 hairpin-style contacts, oriented at a right angle, provide efficient connectivity. The no-mounting, thru-hole termination method and matte tin plating make installation straightforward, while the -65 to 125°C operating temperature range guarantees functionality in extreme conditions. Compact yet sturdy, with a connector height of .915 inches and a width of 9.4mm, the GCB22DHBN is ideal for aerospace, defense, and industrial applications where reliability is critical.