GCB22DHBR

Heilind Number:SULGCB22DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHBR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHBR

Detailed Description

The GCB22DHBR is a high-performance female PCB connector designed for demanding electronic applications. With a pitch of 1.27mm (0.05 inches) and featuring 44 gold-plated hairpin contacts, this connector ensures reliable signal transmission in high-density setups. Its rugged construction, with PA9T and Phosphor Bronze materials, and a termination method of Thru Hole, guarantees secure attachment to the board. Operating at temperatures ranging from -65 to 125°C, it offers durability in extreme environments. The connector's right-angle orientation and metal board lock mounting type provide flexibility in installation. With a maximum voltage rating of 300 VAC and amperage of 1A, it meets stringent performance standards. Suitable for board-to-board and card edge connections, this connector is a vital component in mission-critical systems.