GCB22DHBS

Heilind Number:SULGCB22DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHBS
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHBS

Detailed Description

Featuring a robust design for reliable connectivity, the GCB22DHBS is a high-performance female connector perfect for demanding PCB applications. With two rows and 44 positions, it ensures seamless board-to-board connections. The PA9T and phosphor bronze construction with gold plating guarantees excellent conductivity and durability. Its side hole mount type and through-hole termination method offer easy installation. Operating at a voltage of 300VAC and an amperage of 1A, this connector is suitable for various power and signal transmission tasks. The hairpin contact type and right-angle orientation further enhance its versatility. With a pitch of 1.27mm and a tail length of 4.32mm, precise and secure connections are assured. Measuring at 23.24mm in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating ensures stable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Whether in aerospace, defense, or industrial applications, the GCB22DHBS is the ultimate choice for high-reliability connectivity.